
D2QW-C073D | |
|---|---|
DigiKey Part Number | D2QWC073D-ND |
Manufacturer | |
Manufacturer Product Number | D2QW-C073D |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2QW-C073D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,82584 € | 956,46 € |
| Unit Price without VAT: | 3,82584 € |
|---|---|
| Unit Price with VAT: | 4,55275 € |

