
D2QW-C002M | |
|---|---|
DigiKey Part Number | Z8550-ND |
Manufacturer | |
Manufacturer Product Number | D2QW-C002M |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Cable Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.343" (8.7mm) |
Circuit SPST-NC | Overtravel 0.115" (2.9mm) |
Switch Function On-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 20 | 7,03550 € | 140,71 € |
| 40 | 6,64675 € | 265,87 € |
| 60 | 6,42917 € | 385,75 € |
| 100 | 6,16520 € | 616,52 € |
| 260 | 5,70000 € | 1.482,00 € |
| 500 | 5,40170 € | 2.700,85 € |
| 1.000 | 5,14529 € | 5.145,29 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

