
D2MV-1L2-1C4 | |
|---|---|
DigiKey Part Number | D2MV-1L2-1C4-ND |
Manufacturer | |
Manufacturer Product Number | D2MV-1L2-1C4 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Position 0.815" (20.7mm) |
Part Status Obsolete | Pretravel 0.131" (3.3mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.083" (2.1mm) |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |

