
D2MSL | |
|---|---|
DigiKey Part Number | D2MSL-ND |
Manufacturer | |
Manufacturer Product Number | D2MSL |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 75gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Obsolete | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -15°C ~ 65°C |
Mounting Type Chassis Mount |

