
D2MC-5F1 | |
|---|---|
DigiKey Part Number | D2MC-5F1-ND |
Manufacturer | |
Manufacturer Product Number | D2MC-5F1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Without | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.205" (5.2mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 0.076gfm | |
Release Force | 0.009gfm | |
Operating Position | - | |
Pretravel | 21° | |
Differential Travel | 3° | |
Overtravel | 17° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,03640 € | 501,82 € |
| Unit Price without VAT: | 10,03640 € |
|---|---|
| Unit Price with VAT: | 11,94332 € |

