
D2MC-5E1 | |
|---|---|
DigiKey Part Number | D2MC-5E1-ND |
Manufacturer | |
Manufacturer Product Number | D2MC-5E1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.205" (5.2mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 0.051gfm |
Packaging Bulk | Release Force 0.006gfm |
Part Status Obsolete | Pretravel 21° |
Circuit SPDT | Differential Travel 3° |
Switch Function On-Mom | Overtravel 17° |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Without | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2MC-5E | Omron Electronics Inc-EMC Div | 105 | SW1164-ND | 12,28000 € | MFR Recommended |


