
D2MC-01E | |
|---|---|
DigiKey Part Number | Z4438-ND |
Manufacturer | |
Manufacturer Product Number | D2MC-01E |
Description | SWITCH SNAP ACT SPDT 0.5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2MC-01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Without | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.205" (5.2mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 0.051gfm | |
Release Force | 0.006gfm | |
Operating Position | - | |
Pretravel | 21° | |
Differential Travel | 3° | |
Overtravel | 17° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 10 | 13,39300 € | 133,93 € |
| 25 | 12,42280 € | 310,57 € |
| 50 | 11,73640 € | 586,82 € |
| 100 | 11,08710 € | 1.108,71 € |
| 250 | 10,28312 € | 2.570,78 € |
| 500 | 9,71312 € | 4.856,56 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

