



D2LS-21 | |
|---|---|
DigiKey Part Number | 39-D2LS-21TR-ND - Tape & Reel (TR) 39-D2LS-21CT-ND - Cut Tape (CT) 39-D2LS-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-21 |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-21 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Board Guide |
Series | Operating Force 61gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Force 15gf |
Part Status Active | Operating Position 0.126" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.005" (0.13mm) |
Switch Function Off-Mom | Overtravel 0.004" (0.1mm) |
Current Rating (Amps) 1mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 6 V | Electrical Life 5,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount | Base Product Number |
Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,47800 € | 36,95 € |
| 50 | 1,41380 € | 70,69 € |
| 100 | 1,35240 € | 135,24 € |
| 250 | 1,27520 € | 318,80 € |
| 500 | 1,21962 € | 609,81 € |
| 1.000 | 1,16639 € | 1.166,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11540 € | 2.230,80 € |
| 4.000 | 1,06654 € | 4.266,16 € |
| 6.000 | 1,03891 € | 6.233,46 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |







