
D2LS-21(10M) | |
|---|---|
DigiKey Part Number | 39-D2LS-21(10M)TR-ND - Tape & Reel (TR) 39-D2LS-21(10M)CT-ND - Cut Tape (CT) 39-D2LS-21(10M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-21(10M) |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-21(10M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 61gf | |
Release Force | 15gf | |
Operating Position | 0.126" (3.2mm) | |
Pretravel | - | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 1,02420 € | 51,21 € |
| 100 | 0,96490 € | 96,49 € |
| 250 | 0,91604 € | 229,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79818 € | 1.596,36 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |






