
D2LS-11 | |
|---|---|
DigiKey Part Number | Z4377TR-ND - Tape & Reel (TR) Z4377CT-ND - Cut Tape (CT) Z4377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-11 |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-11 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Features Board Guide |
Series | Operating Force 122gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Force 15gf |
Part Status Active | Operating Position 0.126" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.005" (0.13mm) |
Switch Function Off-Mom | Overtravel 0.004" (0.1mm) |
Current Rating (Amps) 1mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 6 V | Electrical Life 5,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount | Base Product Number |
Termination Style SMD (SMT) Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,51400 € | 37,85 € |
| 50 | 1,44820 € | 72,41 € |
| 100 | 1,38530 € | 138,53 € |
| 250 | 1,30628 € | 326,57 € |
| 500 | 1,24936 € | 624,68 € |
| 1.000 | 1,19481 € | 1.194,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14257 € | 2.285,14 € |
| 4.000 | 1,09252 € | 4.370,08 € |
| 6.000 | 1,06422 € | 6.385,32 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











