
D2LS-10 | |
|---|---|
DigiKey Part Number | 39-D2LS-10TR-ND - Tape & Reel (TR) 39-D2LS-10CT-ND - Cut Tape (CT) 39-D2LS-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2LS-10 |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2LS-10 Models |
Category | Termination Style SMD (SMT) Tab |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 122gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Force 15gf |
Part Status Active | Operating Position 0.126" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.005" (0.13mm) |
Switch Function Off-Mom | Overtravel 0.004" (0.1mm) |
Current Rating (Amps) 1mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 6 V | Electrical Life 5,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,36600 € | 13,66 € |
| 25 | 1,28840 € | 32,21 € |
| 50 | 1,23260 € | 61,63 € |
| 100 | 1,17910 € | 117,91 € |
| 250 | 1,11172 € | 277,93 € |
| 500 | 1,06332 € | 531,66 € |
| 1.000 | 1,01694 € | 1.016,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97250 € | 1.945,00 € |
| 4.000 | 0,92992 € | 3.719,68 € |
| 6.000 | 0,90585 € | 5.435,10 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |





