
D2HW-C272MR | |
|---|---|
DigiKey Part Number | Z12248-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C272MR |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C272MR Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 183gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.425" (10.8mm) |
Circuit SPST-NC | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.079" (2.0mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 12 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 20 | 6,84100 € | 136,82 € |
| 40 | 6,46275 € | 258,51 € |
| 60 | 6,25133 € | 375,08 € |
| 100 | 5,99480 € | 599,48 € |
| 260 | 5,54235 € | 1.441,01 € |
| 500 | 5,25232 € | 2.626,16 € |
| 1.000 | 4,99284 € | 4.992,84 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

