Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2HW-C271H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D2HW-C271H

DigiKey Part Number
39-D2HW-C271H-ND
Manufacturer
Manufacturer Product Number
D2HW-C271H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C271H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
183gf
Release Force
20gf
Operating Position
0.425" (10.8mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,70700 €27,07 €
252,51120 €62,78 €
502,37240 €118,62 €
1002,24130 €224,13 €
2502,07892 €519,73 €
5001,96394 €981,97 €
1.0001,85520 €1.855,20 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €