
D2HW-C262MRS | |
|---|---|
DigiKey Part Number | 39-D2HW-C262MRS-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C262MRS |
Description | SUBMINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 183gf |
Part Status Active | Release Force 20gf |
Circuit SPST-NC | Operating Position 0.291" (7.4mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.070" (1.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,59983 € | 623,96 € |
| Unit Price without VAT: | 2,59983 € |
|---|---|
| Unit Price with VAT: | 3,09380 € |

