Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C243M

DigiKey Part Number
D2HW-C243M-ND
Manufacturer
Manufacturer Product Number
D2HW-C243M
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C243M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
3.059gf
Operating Position
0.551" (14.0mm)
Pretravel
-
Differential Travel
0.025" (0.6mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,60000 €12,60 €
209,85150 €197,03 €
409,30750 €372,30 €
609,00283 €540,17 €
1008,63320 €863,32 €
2607,98154 €2.075,20 €
5007,56360 €3.781,80 €
1.0007,37631 €7.376,31 €
Manufacturers Standard Package
Unit Price without VAT:12,60000 €
Unit Price with VAT:14,99400 €