



D2HW-C242M | |
|---|---|
DigiKey Part Number | Z11575-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C242M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C242M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 66gf | |
Release Force | 3.059gf | |
Operating Position | 0.551" (14.0mm) | |
Pretravel | - | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 20 | 9,85150 € | 197,03 € |
| 40 | 9,30750 € | 372,30 € |
| 60 | 9,00283 € | 540,17 € |
| 100 | 8,63320 € | 863,32 € |
| 260 | 7,98154 € | 2.075,20 € |
| 500 | 7,56360 € | 3.781,80 € |
| 1.000 | 7,37631 € | 7.376,31 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

