Image for D2HW-C241HS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C241HS

DigiKey Part Number
39-D2HW-C241HS-ND
Manufacturer
Manufacturer Product Number
D2HW-C241HS
Description
SUBMINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
3.059gf
Operating Position
0.551" (14.0mm)
Pretravel
-
Differential Travel
0.025" (0.6mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,60580 €651,45 €
Manufacturers Standard Package
Unit Price without VAT:2,60580 €
Unit Price with VAT:3,10090 €