
D2HW-C211M | |
|---|---|
DigiKey Part Number | SW724-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C211M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C211M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 76gf | |
Release Force | 7.138gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 20 | 6,92700 € | 138,54 € |
| 40 | 6,54425 € | 261,77 € |
| 60 | 6,33000 € | 379,80 € |
| 100 | 6,07020 € | 607,02 € |
| 260 | 5,61215 € | 1.459,16 € |
| 500 | 5,31844 € | 2.659,22 € |
| 1.000 | 5,05570 € | 5.055,70 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

