D2HW-C203MRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C203MR-100

DigiKey Part Number
39-D2HW-C203MR-100-ND
Manufacturer
Manufacturer Product Number
D2HW-C203MR-100
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,28000 €10,28 €
208,04100 €160,82 €
407,59675 €303,87 €
607,34817 €440,89 €
1006,76290 €676,29 €
2606,23815 €1.621,92 €
5006,12212 €3.061,06 €
Manufacturers Standard Package
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,23320 €