
D2HW-BR271H | |
|---|---|
DigiKey Part Number | 39-D2HW-BR271H-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BR271H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BR271H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 183gf |
Part Status Active | Release Force 20gf |
Circuit SPDT | Operating Position 0.425" (10.8mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,64800 € | 26,48 € |
| 25 | 2,45640 € | 61,41 € |
| 50 | 2,32040 € | 116,02 € |
| 100 | 2,19210 € | 219,21 € |
| 250 | 2,03340 € | 508,35 € |
| 500 | 1,92090 € | 960,45 € |
| 1.000 | 1,81456 € | 1.814,56 € |
| 5.000 | 1,69746 € | 8.487,30 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

