



D2HW-BR211DR | |
|---|---|
DigiKey Part Number | SW717-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BR211DR |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BR211DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 76gf | |
Release Force | 7.138gf | |
Operating Position | 0.295" (7.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,68000 € | 26,80 € |
| 25 | 2,48600 € | 62,15 € |
| 50 | 2,34880 € | 117,44 € |
| 100 | 2,21900 € | 221,90 € |
| 250 | 2,05828 € | 514,57 € |
| 500 | 1,94440 € | 972,20 € |
| 1.000 | 1,83677 € | 1.836,77 € |
| 5.000 | 1,71819 € | 8.590,95 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


