



D2HW-BR201M | |
|---|---|
DigiKey Part Number | SW719-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BR201M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BR201M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Support Posts | |
Operating Force | 76gf | |
Release Force | 10gf | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,34100 € | 43,41 € |
| 25 | 4,02640 € | 100,66 € |
| 50 | 3,80380 € | 190,19 € |
| 100 | 3,59350 € | 359,35 € |
| 300 | 3,45013 € | 1.035,04 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


