
D2HW-BL282M | |
|---|---|
DigiKey Part Number | D2HW-BL282M-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL282M |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL282M Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 92gf |
Part Status Active | Release Force 5.099gf |
Circuit SPST-NC | Operating Position 0.606" (15.4mm) |
Switch Function On-Mom | Differential Travel 0.027" (0.7mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.110" (2.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,17900 € | 123,58 € |
| Unit Price without VAT: | 6,17900 € |
|---|---|
| Unit Price with VAT: | 7,35301 € |

