New at DigiKey
Image for D2HW-BL281H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-BL281H

DigiKey Part Number
39-D2HW-BL281H-ND
Manufacturer
Manufacturer Product Number
D2HW-BL281H
Description
SUBMINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Solder Lug
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
183gf
Part Status
Active
Release Force
20gf
Circuit
SPDT
Operating Position
0.291" (7.4mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
100mA (AC), 1A (DC)
Overtravel
0.070" (1.8mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Leaf
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,67084 €667,71 €
Manufacturers Standard Package
Unit Price without VAT:2,67084 €
Unit Price with VAT:3,17830 €