
D2HW-BL221MS | |
|---|---|
DigiKey Part Number | 39-D2HW-BL221MS-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL221MS |
Description | SUBMINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 76gf |
Part Status Active | Release Force 7gf |
Circuit SPST-NC | Operating Position 0.295" (7.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,17250 € | 123,45 € |
| Unit Price without VAT: | 6,17250 € |
|---|---|
| Unit Price with VAT: | 7,34528 € |

