
D2HW-BL202MR | |
|---|---|
DigiKey Part Number | Z5302-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL202MR |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL202MR Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Bulk | Operating Force 76gf |
Part Status Active | Release Force 10gf |
Circuit SPST-NC | Operating Position 0.250" (6.4mm) |
Switch Function On-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,69500 € | 46,95 € |
| 25 | 4,35520 € | 108,88 € |
| 50 | 4,11440 € | 205,72 € |
| 100 | 3,88690 € | 388,69 € |
| 300 | 3,75647 € | 1.126,94 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |


