Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
SW1992-ND
SW1992-ND

D2HW-A231D

DigiKey Part Number
SW1992-ND
Manufacturer
Manufacturer Product Number
D2HW-A231D
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2HW-A231D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
66gf
Release Force
5.099gf
Operating Position
0.600" (15.2mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.075" (1.9mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.816
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,31600 €23,16 €
252,14840 €53,71 €
502,02980 €101,49 €
1001,91760 €191,76 €
2501,77872 €444,68 €
5001,68034 €840,17 €
1.0001,58732 €1.587,32 €
5.0001,47054 €7.352,70 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €