Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2FW-G082M

DigiKey Part Number
Z12225-ND
Manufacturer
Manufacturer Product Number
D2FW-G082M
Description
SWITCH SNAP ACT SPST-NC 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2FW-G082M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
300gf
Release Force
60gf
Operating Position
0.472" (12.0mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
300,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,05000 €11,05 €
208,64300 €172,86 €
408,16525 €326,61 €
607,89800 €473,88 €
1007,57380 €757,38 €
2607,00215 €1.820,56 €
5006,63558 €3.317,79 €
1.0006,40996 €6.409,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,14950 €