
D2FD-2L1-1T | |
|---|---|
DigiKey Part Number | 39-D2FD-2L1-1T-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-2L1-1T |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-2L1-1T Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 66gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.328" (8.3mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 2A (AC/DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 70°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,23000 € | 32,30 € |
| 25 | 2,99640 € | 74,91 € |
| 50 | 2,83080 € | 141,54 € |
| 100 | 2,67430 € | 267,43 € |
| 250 | 2,48064 € | 620,16 € |
| 750 | 2,26659 € | 1.699,94 € |
| 1.500 | 2,14097 € | 3.211,45 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

