
D2FD-2L0-1H | |
|---|---|
DigiKey Part Number | 39-D2FD-2L0-1H-ND |
Manufacturer | |
Manufacturer Product Number | D2FD-2L0-1H |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2FD-2L0-1H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 204gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.276" (7.0mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,02900 € | 30,29 € |
| 25 | 2,80960 € | 70,24 € |
| 50 | 2,65440 € | 132,72 € |
| 100 | 2,50770 € | 250,77 € |
| 250 | 2,32612 € | 581,53 € |
| 750 | 2,12541 € | 1.594,06 € |
| 1.500 | 2,00763 € | 3.011,44 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

