



D2F-L3-D3 | |
|---|---|
DigiKey Part Number | Z8531-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L3-D3 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L3-D3 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12900 € | 11,29 € |
| 25 | 1,04720 € | 26,18 € |
| 50 | 0,98920 € | 49,46 € |
| 100 | 0,93460 € | 93,46 € |
| 250 | 0,86692 € | 216,73 € |
| 750 | 0,79217 € | 594,13 € |
| 1.500 | 0,74834 € | 1.122,51 € |
| 5.250 | 0,68034 € | 3.571,78 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |



