380LQ101M450H012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,09904 €
Datasheet

Direct


Rubycon
In Stock: 167
Unit Price: 4,02000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.540
Unit Price: 5,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.461
Unit Price: 2,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 74
Unit Price: 6,94000 €
Datasheet

Upgrade


Nichicon
In Stock: 112
Unit Price: 4,25000 €
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ101M450H012

DigiKey Part Number
380LQ101M450H012-ND
Manufacturer
Manufacturer Product Number
380LQ101M450H012
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable