
D2F-L20-D | |
|---|---|
DigiKey Part Number | D2F-L20-D-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L20-D |
Description | SWITCH SNAP ACTION SPDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Mounting Type | - | |
Termination Style | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,84895 € | 1.386,71 € |
| Unit Price without VAT: | 1,84895 € |
|---|---|
| Unit Price with VAT: | 2,20025 € |

