
D2F-L2-A | |
|---|---|
DigiKey Part Number | Z12219-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L2-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L2-A Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,55700 € | 35,57 € |
| 25 | 3,29960 € | 82,49 € |
| 50 | 3,11720 € | 155,86 € |
| 100 | 2,94500 € | 294,50 € |
| 450 | 2,60293 € | 1.171,32 € |
| 900 | 2,45880 € | 2.212,92 € |
| 1.350 | 2,37814 € | 3.210,49 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |




