
D2F-L151 | |
|---|---|
DigiKey Part Number | D2F-L151-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L151 |
Description | SWITCH SNAP ACTION SPDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Mechanical Life 1,000,000 Cycles |
Packaging Bulk | Electrical Life 30,000 Cycles |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,01165 € | 1.508,74 € |
| Unit Price without VAT: | 2,01165 € |
|---|---|
| Unit Price with VAT: | 2,39386 € |

