



D2F-L-A | |
|---|---|
DigiKey Part Number | SW842-ND |
Manufacturer | |
Manufacturer Product Number | D2F-L-A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-L-A Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 80gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,24280 € | 56,07 € |
| 50 | 2,11860 € | 105,93 € |
| 100 | 2,00160 € | 200,16 € |
| 450 | 1,76916 € | 796,12 € |
| 900 | 1,67122 € | 1.504,10 € |
| 1.350 | 1,61644 € | 2.182,19 € |
| 5.400 | 1,53970 € | 8.314,38 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |




