
D2F-FL30-D3 | |
|---|---|
DigiKey Part Number | Z12960-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL30-D3 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-FL30-D3 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,92500 € | 29,25 € |
| 25 | 2,71240 € | 67,81 € |
| 50 | 2,56260 € | 128,13 € |
| 100 | 2,42090 € | 242,09 € |
| 250 | 2,24564 € | 561,41 € |
| 750 | 2,05188 € | 1.538,91 € |
| 1.500 | 1,93819 € | 2.907,29 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

