
D2F-FL30-D | |
|---|---|
DigiKey Part Number | 39-D2F-FL30-D-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL30-D |
Description | SUBMINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Solder Lug |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 31gf |
Part Status Active | Release Force 2gf |
Circuit SPDT | Operating Position 0.374" (9.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC), 0.5A (DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,11320 € | 834,90 € |
| Unit Price without VAT: | 1,11320 € |
|---|---|
| Unit Price with VAT: | 1,32471 € |

