
D2F-FL3 | |
|---|---|
DigiKey Part Number | Z10719-ND |
Manufacturer | |
Manufacturer Product Number | D2F-FL3 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-FL3 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Differential Travel 0.018" (0.45mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC), 500mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,81900 € | 18,19 € |
| 25 | 1,68720 € | 42,18 € |
| 50 | 1,59400 € | 79,70 € |
| 100 | 1,50590 € | 150,59 € |
| 250 | 1,39688 € | 349,22 € |
| 750 | 1,27644 € | 957,33 € |
| 1.500 | 1,20576 € | 1.808,64 € |
| 5.250 | 1,13483 € | 5.957,86 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

