Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-FL2

DigiKey Part Number
Z10717-ND
Manufacturer
Manufacturer Product Number
D2F-FL2
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-FL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
75gf
Packaging
Tray
Release Force
2.039gf
Part Status
Active
Operating Position
0.512" (13.0mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.022" (0.55mm)
Current Rating (Amps)
1A (AC), 500mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,95400 €29,54 €
252,74080 €68,52 €
502,58920 €129,46 €
1002,44610 €244,61 €
2502,26896 €567,24 €
7502,07319 €1.554,89 €
1.5001,95831 €2.937,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €