



D2F-F | |
|---|---|
DigiKey Part Number | SW503-ND |
Manufacturer | |
Manufacturer Product Number | D2F-F |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-F Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 1A (AC), 500mA (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,57440 € | 39,36 € |
| 50 | 1,48740 € | 74,37 € |
| 100 | 1,40530 € | 140,53 € |
| 250 | 1,30352 € | 325,88 € |
| 500 | 1,23144 € | 615,72 € |
| 1.000 | 1,16328 € | 1.163,28 € |
| 5.000 | 1,05366 € | 5.268,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |


