
D2F-F-D | |
|---|---|
DigiKey Part Number | Z12953-ND |
Manufacturer | |
Manufacturer Product Number | D2F-F-D |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-F-D Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 75gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 1A (AC), 500mA (DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,18600 € | 29,65 € |
| 50 | 1,12040 € | 56,02 € |
| 100 | 1,05850 € | 105,85 € |
| 250 | 0,98176 € | 245,44 € |
| 500 | 0,92752 € | 463,76 € |
| 1.000 | 0,87620 € | 876,20 € |
| 5.000 | 0,77703 € | 3.885,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

