
D2F-01FL2-D3 | |
|---|---|
DigiKey Part Number | Z4698-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL2-D3 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL2-D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.039gf | |
Operating Position | 0.512" (13.0mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,16200 € | 21,62 € |
| 25 | 2,00560 € | 50,14 € |
| 50 | 1,89460 € | 94,73 € |
| 100 | 1,79000 € | 179,00 € |
| 250 | 1,66032 € | 415,08 € |
| 500 | 1,56852 € | 784,26 € |
| 1.000 | 1,48170 € | 1.481,70 € |
| 5.000 | 1,36459 € | 6.822,95 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

