
D2F-01FL2-D | |
|---|---|
DigiKey Part Number | D2F-01FL2-D-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL2-D |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL2-D Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 40gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.512" (13.0mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,99900 € | 29,99 € |
| 25 | 2,78240 € | 69,56 € |
| 50 | 2,62840 € | 131,42 € |
| 100 | 2,48310 € | 248,31 € |
| 250 | 2,30324 € | 575,81 € |
| 750 | 2,10451 € | 1.578,38 € |
| 1.500 | 1,98790 € | 2.981,85 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

