
D2F-01FL-A | |
|---|---|
DigiKey Part Number | SW1393-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01FL-A |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01FL-A Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.022" (0.55mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,73080 € | 93,27 € |
| 50 | 3,52460 € | 176,23 € |
| 100 | 3,32970 € | 332,97 € |
| 450 | 2,94291 € | 1.324,31 € |
| 900 | 2,77993 € | 2.501,94 € |
| 1.350 | 2,68870 € | 3.629,74 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


