
D2F-01-T | |
|---|---|
DigiKey Part Number | Z10714-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01-T |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01-T Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,40400 € | 35,10 € |
| 50 | 1,32640 € | 66,32 € |
| 100 | 1,25300 € | 125,30 € |
| 250 | 1,16224 € | 290,56 € |
| 500 | 1,09798 € | 548,99 € |
| 1.000 | 1,03723 € | 1.037,23 € |
| 5.000 | 0,93170 € | 4.658,50 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

