



D2F-01-A | |
|---|---|
DigiKey Part Number | D2F-01-A-ND |
Manufacturer | |
Manufacturer Product Number | D2F-01-A |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2F-01-A Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,17320 € | 54,33 € |
| 50 | 2,05300 € | 102,65 € |
| 100 | 1,93960 € | 193,96 € |
| 450 | 1,71433 € | 771,45 € |
| 900 | 1,61947 € | 1.457,52 € |
| 1.350 | 1,56636 € | 2.114,59 € |
| 5.400 | 1,48860 € | 8.038,44 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |











