Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey

D2EW-SC02MS

DigiKey Part Number
39-D2EW-SC02MS-ND
Manufacturer
Manufacturer Product Number
D2EW-SC02MS
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-SC02MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
10gf
Operating Position
0.276" (7.0mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,18000 €6,18 €
105,11700 €51,17 €
254,74680 €118,67 €
504,48440 €224,22 €
1004,23650 €423,65 €
3003,87113 €1.161,34 €
5003,71200 €1.856,00 €
1.0003,50631 €3.506,31 €
Manufacturers Standard Package
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €