



D2EW-R5-B03MR | |
|---|---|
DigiKey Part Number | 39-D2EW-R5-B03MR-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-R5-B03MR |
Description | PIN PLUNGER LEAD WIRES ON RIGHT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-R5-B03MR Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Bag | Release Force 10gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.065" (1.7mm) |
Voltage Rating - DC 18 V | Mechanical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 300,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64120 € | 464,12 € |
| Unit Price without VAT: | 4,64120 € |
|---|---|
| Unit Price with VAT: | 5,52303 € |

