



D2EW-R5-B03L | |
|---|---|
DigiKey Part Number | 39-D2EW-R5-B03L-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-R5-B03L |
Description | SWITCH W/ INTEGRATED RESISTORS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-R5-B03L Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Press-Fit |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 122gf |
Part Status Active | Release Force 10gf |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,09600 € | 30,96 € |
| 25 | 2,87240 € | 71,81 € |
| 50 | 2,71360 € | 135,68 € |
| 100 | 2,56350 € | 256,35 € |
| 250 | 2,37784 € | 594,46 € |
| 500 | 2,24630 € | 1.123,15 € |
| 1.560 | 2,04569 € | 3.191,28 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


